Siemens SIRIUS 3RW Soft Starter, , 11 kW, 480 V ac, 3 Phase, IP00, IP20

RS Stock No.: 226-1567Brand: SiemensManufacturers Part No.: 3RW5524-1HF04
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

11 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

480 V ac

Phase

3

Current Rating

47 A

IP Rating

IP00, IP20

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Saves energy

Series

3RW55

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RW Soft Starter, , 11 kW, 480 V ac, 3 Phase, IP00, IP20

P.O.A.

Siemens SIRIUS 3RW Soft Starter, , 11 kW, 480 V ac, 3 Phase, IP00, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Power Rating

11 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

480 V ac

Phase

3

Current Rating

47 A

IP Rating

IP00, IP20

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Saves energy

Series

3RW55

Country of Origin

Czech Republic