Technical documents
Specifications
Brand
SiemensIlluminated
No
Panel Cut Out Diameter
16mm
Series
3SB2
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Round
IP Rating
IP65
Push Button Material
Plastic
Terminal Type
Quick Connect
Manufacturer Part No.
3SB2203-0AC01
Body Material
Plastic
Maximum AC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Czech Republic
Product details
3SB2 - Pushbutton
Pushbutton, 16 mm series
With flat press stud
N/O or N/C contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensIlluminated
No
Panel Cut Out Diameter
16mm
Series
3SB2
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Round
IP Rating
IP65
Push Button Material
Plastic
Terminal Type
Quick Connect
Manufacturer Part No.
3SB2203-0AC01
Body Material
Plastic
Maximum AC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Czech Republic
Product details
3SB2 - Pushbutton
Pushbutton, 16 mm series
With flat press stud
N/O or N/C contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE