Siemens 3SB2 Series Illuminated Push Button, Panel Mount, 16mm Cutout, IP65

RS Stock No.: 612-9703Brand: SiemensManufacturers Part No.: 3SB2206-0AE01
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

3SB2

Mounting Type

Panel Mount

Push Button Colour

Green

Push Button Style

Round

IP Rating

IP65

Push Button Material

Plastic

Terminal Type

Quick Connect

Manufacturer Part No.

3SB2206-0AE01

Body Material

Plastic

Maximum AC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

3SB2 - Illuminated pushbutton

Illuminated Pushbutton, 16 mm series
With flat press stud
N/O or N/C contact block
Integrated lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882

Approvals

CE

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB2 Series Illuminated Push Button, Panel Mount, 16mm Cutout, IP65

P.O.A.

Siemens 3SB2 Series Illuminated Push Button, Panel Mount, 16mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

3SB2

Mounting Type

Panel Mount

Push Button Colour

Green

Push Button Style

Round

IP Rating

IP65

Push Button Material

Plastic

Terminal Type

Quick Connect

Manufacturer Part No.

3SB2206-0AE01

Body Material

Plastic

Maximum AC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

3SB2 - Illuminated pushbutton

Illuminated Pushbutton, 16 mm series
With flat press stud
N/O or N/C contact block
Integrated lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882

Approvals

CE