Siemens 3SB2 Series Illuminated Push Button, Panel Mount, 16mm Cutout, IP65

Technical documents
Specifications
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
3SB2
Mounting Type
Panel Mount
Push Button Colour
Clear
Push Button Style
Round
IP Rating
IP65
Push Button Material
Plastic
Terminal Type
Quick Connect
Manufacturer Part No.
3SB2206-0AH01
Body Material
Plastic
Maximum AC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Czech Republic
Product details
3SB2 - Illuminated pushbutton
Illuminated Pushbutton, 16 mm series
With flat press stud
N/O or N/C contact block
Integrated lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
3SB2
Mounting Type
Panel Mount
Push Button Colour
Clear
Push Button Style
Round
IP Rating
IP65
Push Button Material
Plastic
Terminal Type
Quick Connect
Manufacturer Part No.
3SB2206-0AH01
Body Material
Plastic
Maximum AC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Czech Republic
Product details
3SB2 - Illuminated pushbutton
Illuminated Pushbutton, 16 mm series
With flat press stud
N/O or N/C contact block
Integrated lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE