Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Selector Switch - 3 Positions

RS Stock No.: 745-0184Brand: SiemensManufacturers Part No.: 3SB2210-2EB01
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

Siemens

Number of Positions

3

Actuator Type

Selector Switch

Angle of Throw

50°

Width

16mm

Terminal Type

Screw

Actuator Type

Toggle

Country of Origin

Czech Republic

Product details

3SB2 - Cam switch

Cam Switch, 16 mm Series
2 or 3 switch positions
N/O contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882

Approvals

  CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Selector Switch - 3 Positions

P.O.A.

Siemens Selector Switch - 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Number of Positions

3

Actuator Type

Selector Switch

Angle of Throw

50°

Width

16mm

Terminal Type

Screw

Actuator Type

Toggle

Country of Origin

Czech Republic

Product details

3SB2 - Cam switch

Cam Switch, 16 mm Series
2 or 3 switch positions
N/O contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882

Approvals

  CE

You may be interested in