Technical documents
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Actuation
Latching
Push Button Style
Mushroom
IP Rating
IP66
Country of Origin
Australia
Product details
Emergency Stop Pushbuttons
This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons
Connection methods
These units are available with screw terminals (box terminals), spring-type terminals or solder pins.
The 3SB3 series is made of:
molded plastic in flat, wound and square design
metal in round design
They can be mounted by a single person and are climate-proof (KTW 24) to suit industrial applications.
Their main purpose of existence is to act as safety emergency-stop pushbuttons and their switching frequency is approximately 1000 operating cycles.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Actuation
Latching
Push Button Style
Mushroom
IP Rating
IP66
Country of Origin
Australia
Product details
Emergency Stop Pushbuttons
This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons
Connection methods
These units are available with screw terminals (box terminals), spring-type terminals or solder pins.
The 3SB3 series is made of:
molded plastic in flat, wound and square design
metal in round design
They can be mounted by a single person and are climate-proof (KTW 24) to suit industrial applications.
Their main purpose of existence is to act as safety emergency-stop pushbuttons and their switching frequency is approximately 1000 operating cycles.