Siemens 3SB3 Series Red Mushroom with Key Switch, Latching Actuation, 22mm Cutout

RS Stock No.: 411-2753Brand: SiemensManufacturers Part No.: 3SB3000-1HA20
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Mushroom with Key Switch

IP Rating

IP66

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Red Mushroom with Key Switch, Latching Actuation, 22mm Cutout

P.O.A.

Siemens 3SB3 Series Red Mushroom with Key Switch, Latching Actuation, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Mushroom with Key Switch

IP Rating

IP66