Siemens, 22mm Cutout

RS Stock No.: 745-0269Brand: SiemensManufacturers Part No.: 3SB3000-2HA11
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

Siemens

Cutout Diameter

22mm

Country of Origin

Australia

Product details

Selector Switches - Non-illuminated, 2 Position

The 3SB35 series of selector switches are metal, round and have a mounting diameter of 22mm. This series of actuators are supplied with a holder.

Non-illuminated
2 switching positions (O – I)
Momentary contact or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67

Stock information temporarily unavailable.

P.O.A.

Siemens, 22mm Cutout

P.O.A.

Siemens, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Cutout Diameter

22mm

Country of Origin

Australia

Product details

Selector Switches - Non-illuminated, 2 Position

The 3SB35 series of selector switches are metal, round and have a mounting diameter of 22mm. This series of actuators are supplied with a holder.

Non-illuminated
2 switching positions (O – I)
Momentary contact or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67