Siemens 3SB3 Series Green Round, Momentary Actuation, 22mm Cutout

RS Stock No.: 411-2501Brand: SiemensManufacturers Part No.: 3SB3001-0AA41
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Green Round, Momentary Actuation, 22mm Cutout

P.O.A.

Siemens 3SB3 Series Green Round, Momentary Actuation, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66