Siemens Green Pilot Light Head, 22mm Cutout 3SB3 Series

RS Stock No.: 411-2674Brand: SiemensManufacturers Part No.: 3SB3001-6AA40
brand-logo
View all in Pilot Light Heads

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66

Mounting Type

Panel Mount

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Green Pilot Light Head, 22mm Cutout 3SB3 Series

P.O.A.

Siemens Green Pilot Light Head, 22mm Cutout 3SB3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66

Mounting Type

Panel Mount

You may be interested in