Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 3 Position , 400V ac/dc, Momentary Actuator

RS Stock No.: 744-8819Brand: SiemensManufacturers Part No.: 3SB3208-2EA11
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Maximum Voltage

400V ac/dc

Number of Positions

3

Terminal Type

Screw

Length

87mm

Width

30mm

Depth

87mm

Actuator Type

Momentary

Dimensions

45 x 30 x 87mm

Country of Origin

Germany

Product details

Complete Units - Selector Switches

Stock information temporarily unavailable.

P.O.A.

Siemens 3 Position , 400V ac/dc, Momentary Actuator

P.O.A.

Siemens 3 Position , 400V ac/dc, Momentary Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Maximum Voltage

400V ac/dc

Number of Positions

3

Terminal Type

Screw

Length

87mm

Width

30mm

Depth

87mm

Actuator Type

Momentary

Dimensions

45 x 30 x 87mm

Country of Origin

Germany

Product details

Complete Units - Selector Switches