Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Momentary Actuator

RS Stock No.: 744-9279Brand: SiemensManufacturers Part No.: 3SB3210-2EA11-0CC0
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Maximum Voltage

400 V ac/dc

Number Of Positions

3

Terminal Type

Cage Clamp

Angle of Throw

2 x 50°

Actuator Type

Momentary

Country of Origin

Germany

Product details

Complete Units - Selector Switches

Stock information temporarily unavailable.

P.O.A.

Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Momentary Actuator

P.O.A.

Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Momentary Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Maximum Voltage

400 V ac/dc

Number Of Positions

3

Terminal Type

Cage Clamp

Angle of Throw

2 x 50°

Actuator Type

Momentary

Country of Origin

Germany

Product details

Complete Units - Selector Switches