Siemens, Panel Mount Green Pilot Light, 22mm Cutout, IP66, 400 V ac/dc

RS Stock No.: 735-2765Brand: SiemensManufacturers Part No.: 3SB3217-6AA40
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

Siemens

Voltage Rating

400V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22mm

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Country of Origin

Germany

Product details

Plastic Bodied Indicator Lamp 24V

22mm plastic round complete unit combination
Indicator light with smooth lense
Illuminated with lamp holder BA 9S with lamp 24 Vac/dc screw terminal
Operational voltage 24V UC with holder

Stock information temporarily unavailable.

P.O.A.

Siemens, Panel Mount Green Pilot Light, 22mm Cutout, IP66, 400 V ac/dc

P.O.A.

Siemens, Panel Mount Green Pilot Light, 22mm Cutout, IP66, 400 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Voltage Rating

400V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22mm

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Country of Origin

Germany

Product details

Plastic Bodied Indicator Lamp 24V

22mm plastic round complete unit combination
Indicator light with smooth lense
Illuminated with lamp holder BA 9S with lamp 24 Vac/dc screw terminal
Operational voltage 24V UC with holder