Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

RS Stock No.: 744-8897Brand: SiemensManufacturers Part No.: 3SB3247-0AA41
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

3SB3247-0AA41

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

3SB3247-0AA41

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return