Technical documents
Specifications
Brand
SiemensBlock Type
Light Block
Illumination Colour
White
Series
Siemens 3SB3
Illumination Type
BA9S Bulb
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
Czech Republic
Product details
Lamp Holder
Available with screw terminals, cage clamp termination, or with solder pin for PCB connection
For BA9s lamps to 2.5W, see typically stock no. 424-3807
Front plate mounting
Direct supply up to 125Vac
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensBlock Type
Light Block
Illumination Colour
White
Series
Siemens 3SB3
Illumination Type
BA9S Bulb
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
Czech Republic
Product details
Lamp Holder
Available with screw terminals, cage clamp termination, or with solder pin for PCB connection
For BA9s lamps to 2.5W, see typically stock no. 424-3807
Front plate mounting
Direct supply up to 125Vac