Technical documents
Specifications
Brand
SiemensBlock Type
Light Block
Series
Siemens 3SB3
Voltage Rating
24V
Illumination Type
LED
Terminal Type
Screw
Body/Fixing Collar Included
No
LED Included
Yes
Product details
Integrated Lamp Holders for Front Plate Mounting
Integrated LED with a choice of operating voltages
Screw terminals
Front plate mounting
P.O.A.
Siemens Siemens 3SB3 Light Block - Red, 24 V
1
P.O.A.
Siemens Siemens 3SB3 Light Block - Red, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensBlock Type
Light Block
Series
Siemens 3SB3
Voltage Rating
24V
Illumination Type
LED
Terminal Type
Screw
Body/Fixing Collar Included
No
LED Included
Yes
Product details
Integrated Lamp Holders for Front Plate Mounting
Integrated LED with a choice of operating voltages
Screw terminals
Front plate mounting
