Siemens Siemens 3SB3 Series Contact Block, 1NO

RS Stock No.: 742-9638Brand: SiemensManufacturers Part No.: 3SB3403-0H
brand-logo

Technical documents

Specifications

Brand

Siemens

Block Type

Contact Block

Series

Siemens 3SB3

Contact Configuration

1NO

Terminal Type

Screw Clamp

Body/Fixing Collar Included

No

Country of Origin

Czech Republic

Product details

Contact Blocks for Front Panel Mounting

Screw connection
Front panel mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Siemens 3SB3 Series Contact Block, 1NO

P.O.A.

Siemens Siemens 3SB3 Series Contact Block, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Block Type

Contact Block

Series

Siemens 3SB3

Contact Configuration

1NO

Terminal Type

Screw Clamp

Body/Fixing Collar Included

No

Country of Origin

Czech Republic

Product details

Contact Blocks for Front Panel Mounting

Screw connection
Front panel mounting

You may be interested in