Technical documents
Specifications
Brand
SiemensBlock Type
Light Block
Series
Siemens 3SB3
Voltage Rating
230V
Illumination Type
LED
Terminal Type
Screw
Body/Fixing Collar Included
No
LED Included
Yes
Country of Origin
Czech Republic
Product details
Integrated Lamp Holders for Floor Mounting
Integrated LED with a choice of operating voltages
Screw terminals
Floor mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensBlock Type
Light Block
Series
Siemens 3SB3
Voltage Rating
230V
Illumination Type
LED
Terminal Type
Screw
Body/Fixing Collar Included
No
LED Included
Yes
Country of Origin
Czech Republic
Product details
Integrated Lamp Holders for Floor Mounting
Integrated LED with a choice of operating voltages
Screw terminals
Floor mounting