Siemens 3SB3 Series White Round, Spring Return Actuation, 22mm Cutout

RS Stock No.: 453-3043Brand: SiemensManufacturers Part No.: 3SB3500-0AA61
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

IP Rating

IP67

Product details

Opaque Flat Pushbutton

The 3SB35 series of pushbuttons are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Pushbuttons with flat button
Spring return or latching versions available
Protection rating of IP67

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series White Round, Spring Return Actuation, 22mm Cutout

P.O.A.

Siemens 3SB3 Series White Round, Spring Return Actuation, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

IP Rating

IP67

Product details

Opaque Flat Pushbutton

The 3SB35 series of pushbuttons are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Pushbuttons with flat button
Spring return or latching versions available
Protection rating of IP67