Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 3 Position 50°

RS Stock No.: 743-0082Brand: SiemensManufacturers Part No.: 3SB3500-2EA11-0PA0
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

Siemens

Number of Positions

3

Angle of Throw

50°

Length

53mm

Width

28.5mm

Country of Origin

Czech Republic

Product details

Selector Switches - Non-illuminated, 3 Position

The 3SB35 series of selector switches are available in either metal or plastic. The selector switches are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Illuminated
3 switch positions (I – O – II)
Momentary contact and/or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67

Stock information temporarily unavailable.

P.O.A.

Siemens 3 Position 50°

P.O.A.

Siemens 3 Position 50°
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Positions

3

Angle of Throw

50°

Length

53mm

Width

28.5mm

Country of Origin

Czech Republic

Product details

Selector Switches - Non-illuminated, 3 Position

The 3SB35 series of selector switches are available in either metal or plastic. The selector switches are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Illuminated
3 switch positions (I – O – II)
Momentary contact and/or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67