Siemens 3SB3 2-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 742-9871Brand: SiemensManufacturers Part No.: 3SB3500-4AD11
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

Angle of Throw

50°

Number Of Keys

2

Country of Origin

Germany

Product details

Key Lock Switches

The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 2-position Key Switch Head, Latching, 22mm Cutout

P.O.A.

Siemens 3SB3 2-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

Angle of Throw

50°

Number Of Keys

2

Country of Origin

Germany

Product details

Key Lock Switches

The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67