Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 3SB3 Series White Round, Momentary Actuation, 22mm Cutout

RS Stock No.: 743-0502Brand: SiemensManufacturers Part No.: 3SB3501-0AA61-0PA0
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP67

Country of Origin

Czech Republic

Product details

Illuminated Flat Pushbutton

The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Illuminated
Latching or spring return versions
Protection rating of IP67

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series White Round, Momentary Actuation, 22mm Cutout

P.O.A.

Siemens 3SB3 Series White Round, Momentary Actuation, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP67

Country of Origin

Czech Republic

Product details

Illuminated Flat Pushbutton

The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Illuminated
Latching or spring return versions
Protection rating of IP67