Technical documents
Specifications
Brand
SiemensSeries
3SB3
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Flat
IP Rating
IP67
Push Button Material
Plastic
Manufacturer Part No.
3SB36020AA41
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
400V
Maximum DC Voltage
400V
Minimum Operating Temperature
-25°C
Country of Origin
Australia
Product details
Complete Pushbutton Units - Non-illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Non-illuminated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
3SB3
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Flat
IP Rating
IP67
Push Button Material
Plastic
Manufacturer Part No.
3SB36020AA41
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
400V
Maximum DC Voltage
400V
Minimum Operating Temperature
-25°C
Country of Origin
Australia
Product details
Complete Pushbutton Units - Non-illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Non-illuminated