Technical documents
Specifications
Brand
SiemensNormal State Configuration
NO/NC
Maximum Voltage
400 V ac/dc
Number Of Positions
3
Terminal Type
Screw
Angle of Throw
2 x 50°
Actuator Type
Momentary
Country of Origin
Australia
Product details
Complete Units - Selector Switches
You may be interested in
Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter, Illuminated 3 PositionsBrand: Siemens
P.O.A.Each (ex VAT)
P.O.A.
Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Momentary Actuator
1
P.O.A.
Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Momentary Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter, Illuminated 3 PositionsBrand: Siemens
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SiemensNormal State Configuration
NO/NC
Maximum Voltage
400 V ac/dc
Number Of Positions
3
Terminal Type
Screw
Angle of Throw
2 x 50°
Actuator Type
Momentary
Country of Origin
Australia
Product details
Complete Units - Selector Switches
You may be interested in
Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter, Illuminated 3 PositionsBrand: Siemens
P.O.A.Each (ex VAT)