Siemens Emergency Stop Push Button, Surface Mount, SPST, IP65

RS Stock No.: 638-7454Brand: SiemensManufacturers Part No.: 3SB3801-0DG3
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Siemens

Mounting Type

Surface Mount

Contact Configuration

SPST

Illuminated

No

IP Rating

IP65

Depth

64mm

Width

85mm

Height

85mm

Push Button Material

Plastic

Bezel Material

Plastic

Country of Origin

Germany

Product details

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.

Stock information temporarily unavailable.

P.O.A.

Siemens Emergency Stop Push Button, Surface Mount, SPST, IP65

P.O.A.

Siemens Emergency Stop Push Button, Surface Mount, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Mounting Type

Surface Mount

Contact Configuration

SPST

Illuminated

No

IP Rating

IP65

Depth

64mm

Width

85mm

Height

85mm

Push Button Material

Plastic

Bezel Material

Plastic

Country of Origin

Germany

Product details

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.