Siemens Emergency Stop Push Button, Surface Mount, 2NC, IP67

RS Stock No.: 742-9293Brand: SiemensManufacturers Part No.: 3SB3801-2EF3
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Siemens

Mounting Type

Surface Mount

Contact Configuration

2NC

Illuminated

No

IP Rating

IP67

Depth

114mm

Width

85mm

Push Button Material

Plastic

Bezel Material

Plastic

Height

85mm

Country of Origin

Germany

Product details

Control Station with Emergency Stop Button - Metal

The 3SB3 range is suitable to be used in any confined operating areas.
These control Emergency Stop Buttons with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The metal version of 3SB3 range has received several awards from renowned industrial design juries.
The high quality falls under degree of protection IP67 and NEMA 4, where:
•IP67 rated as "dust tight" and protected against immersion
•NEMA rating for this item is 4X, which means it is a subset of the NEMA 4 rating (protected against dust), but must provide additional protection against corrosion. Only enclosures fabricated from corrosion-resistant material, such as stainless steel and aluminium, can qualify for the NEMA 4X rating
These emergency stop control stations are yellow metal and are equipped with actuators and indicators made of metal.

Siemens

Stock information temporarily unavailable.

P.O.A.

Siemens Emergency Stop Push Button, Surface Mount, 2NC, IP67

P.O.A.

Siemens Emergency Stop Push Button, Surface Mount, 2NC, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Mounting Type

Surface Mount

Contact Configuration

2NC

Illuminated

No

IP Rating

IP67

Depth

114mm

Width

85mm

Push Button Material

Plastic

Bezel Material

Plastic

Height

85mm

Country of Origin

Germany

Product details

Control Station with Emergency Stop Button - Metal

The 3SB3 range is suitable to be used in any confined operating areas.
These control Emergency Stop Buttons with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The metal version of 3SB3 range has received several awards from renowned industrial design juries.
The high quality falls under degree of protection IP67 and NEMA 4, where:
•IP67 rated as "dust tight" and protected against immersion
•NEMA rating for this item is 4X, which means it is a subset of the NEMA 4 rating (protected against dust), but must provide additional protection against corrosion. Only enclosures fabricated from corrosion-resistant material, such as stainless steel and aluminium, can qualify for the NEMA 4X rating
These emergency stop control stations are yellow metal and are equipped with actuators and indicators made of metal.

Siemens