Siemens Push Button Enclosure - 22mm Diameter

RS Stock No.: 742-9284Brand: SiemensManufacturers Part No.: 3SB3806-0AA3
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

Siemens

Cutout Diameter

22mm

IP Rating

IP65

Country of Origin

Germany

Product details

Empty Enclosures for Pushbuttons - Plastic

The 3SB3 range of enclosures are in grey plastic. They are empty enclosures for 1, 3, or 6 command positions.

Round range, nominal diameter 22 mm
Cable routing on the top and bottom
Each 1 x M20 metric cable gland for 1 and 3 command positions
Each 1 x M25 metric cable gland for 6 command positions
Mounting holes are located external to the terminal compartment

Stock information temporarily unavailable.

P.O.A.

Siemens Push Button Enclosure - 22mm Diameter

P.O.A.

Siemens Push Button Enclosure - 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Cutout Diameter

22mm

IP Rating

IP65

Country of Origin

Germany

Product details

Empty Enclosures for Pushbuttons - Plastic

The 3SB3 range of enclosures are in grey plastic. They are empty enclosures for 1, 3, or 6 command positions.

Round range, nominal diameter 22 mm
Cable routing on the top and bottom
Each 1 x M20 metric cable gland for 1 and 3 command positions
Each 1 x M25 metric cable gland for 6 command positions
Mounting holes are located external to the terminal compartment