Siemens 3SE5 Series Roller Lever Limit Switch, NO/NC, IP66, IP67, Metal Housing, 400V ac Max, 24 V 6A Max

Technical documents
Specifications
Brand
SiemensActuator Type
Roller Lever
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
24 V 6A
Housing Material
Metal
Maximum AC Voltage
400V
Maximum DC Voltage
400V
Connection Type
M20
Series
3SE5
Action Type
Snap Action
Length
119mm
Minimum Operating Temperature
-25°C
Depth
40.5mm
Maximum Operating Temperature
+85°C
Standards Met
CE
Mounting Orientation
Side
Operating Force
10 N
Mechanical Life
15000000Operations
Country of Origin
Germany
Product details
Metal-Encapsulated Pin Switches 3SE2
General description (applications): on the basis of increasing requirements in relation to the safety of technical devices and machinery, electromechanical pin switches are becoming increasingly indispensable. These include safety pin switches enclosed in moulding material in compliance with EN 50047 (and other standards) and metal-encapsulated position switches in compliance with EN 50041. Pin switches convert the mechanical positions of moving machine components into electrical signals.
Main characteristics
Safety function based on positive break contacts in accordance with IEC 60947-5-1-3
The opening break-before-make contacts are thus opened mechanically and reliably by actuator
The devices are climate-resistant
Various types of drive
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensActuator Type
Roller Lever
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
24 V 6A
Housing Material
Metal
Maximum AC Voltage
400V
Maximum DC Voltage
400V
Connection Type
M20
Series
3SE5
Action Type
Snap Action
Length
119mm
Minimum Operating Temperature
-25°C
Depth
40.5mm
Maximum Operating Temperature
+85°C
Standards Met
CE
Mounting Orientation
Side
Operating Force
10 N
Mechanical Life
15000000Operations
Country of Origin
Germany
Product details
Metal-Encapsulated Pin Switches 3SE2
General description (applications): on the basis of increasing requirements in relation to the safety of technical devices and machinery, electromechanical pin switches are becoming increasingly indispensable. These include safety pin switches enclosed in moulding material in compliance with EN 50047 (and other standards) and metal-encapsulated position switches in compliance with EN 50041. Pin switches convert the mechanical positions of moving machine components into electrical signals.
Main characteristics
Safety function based on positive break contacts in accordance with IEC 60947-5-1-3
The opening break-before-make contacts are thus opened mechanically and reliably by actuator
The devices are climate-resistant
Various types of drive