Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO

RS Stock No.: 498-977Brand: SiemensManufacturers Part No.: 3SE5322-1SJ21
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

Siemens

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Housing Material

Plastic

IP Rating

IP65, IP67

Maximum AC Voltage

230V

Pole Configuration

3P

Power Consumption

3.5W

Maximum DC Voltage

230V

Depth

159mm

Width

43.8mm

Length

54mm

Stock information temporarily unavailable.

P.O.A.

Siemens Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO

P.O.A.

Siemens Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Housing Material

Plastic

IP Rating

IP65, IP67

Maximum AC Voltage

230V

Pole Configuration

3P

Power Consumption

3.5W

Maximum DC Voltage

230V

Depth

159mm

Width

43.8mm

Length

54mm