Siemens 3SE5 Series Round Plunger Limit Switch, NO/NC, DPST

RS Stock No.: 755-7859Brand: SiemensManufacturers Part No.: 3SE5413-0CC20-1EB1
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Siemens

Actuator Type

Round Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

Connection Type

M12

Series

3SE5

Length

50mm

Depth

16.2mm

Width

30mm

Mounting Orientation

Universal

Mechanical Life

30000000Cycles

Country of Origin

China

Product details

3SE5 Series Limit Switch, Compact Metal Enclosure

The 3SE5 4 series limit switch has a compact design and a metal enclosure making it deal for use in harsh environments or on equipment with limited space. The 3SE5 413 switch complies with the EU standard and features a 30mm wide enclosure with drilled holes at a spacing of 20mm, the 3SE5 423 switch meets the requirements of the US market and features a 40mm wide enclosure with drilled holes at a spacing of 25mm. Both types of the 3SE5 4 limit switch have a depth of only 16mm and a weight of 80g (without cable).

Metal enclosure and twist actuator
IP67 degree of protection
1 NO + 1 NC snap action contact arrangement (NC contact complies with the requirements for positive opening in accordance with IEC 60947-5-1)
Use in safety circuits up to Category 4 according to EN ISO 13849-1
Connection with 2m or 5m moulded cable or M12 connector socket
The actuators can be rotated in 90° increments
Time is saved when mounting the fully assembled unit
Insensitive to electromagnetic interference

Standards

EN ISO 13849-1, IEC 60947-5-1

Safety Limit Switch

Stock information temporarily unavailable.

P.O.A.

Siemens 3SE5 Series Round Plunger Limit Switch, NO/NC, DPST

P.O.A.

Siemens 3SE5 Series Round Plunger Limit Switch, NO/NC, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Actuator Type

Round Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

Connection Type

M12

Series

3SE5

Length

50mm

Depth

16.2mm

Width

30mm

Mounting Orientation

Universal

Mechanical Life

30000000Cycles

Country of Origin

China

Product details

3SE5 Series Limit Switch, Compact Metal Enclosure

The 3SE5 4 series limit switch has a compact design and a metal enclosure making it deal for use in harsh environments or on equipment with limited space. The 3SE5 413 switch complies with the EU standard and features a 30mm wide enclosure with drilled holes at a spacing of 20mm, the 3SE5 423 switch meets the requirements of the US market and features a 40mm wide enclosure with drilled holes at a spacing of 25mm. Both types of the 3SE5 4 limit switch have a depth of only 16mm and a weight of 80g (without cable).

Metal enclosure and twist actuator
IP67 degree of protection
1 NO + 1 NC snap action contact arrangement (NC contact complies with the requirements for positive opening in accordance with IEC 60947-5-1)
Use in safety circuits up to Category 4 according to EN ISO 13849-1
Connection with 2m or 5m moulded cable or M12 connector socket
The actuators can be rotated in 90° increments
Time is saved when mounting the fully assembled unit
Insensitive to electromagnetic interference

Standards

EN ISO 13849-1, IEC 60947-5-1

Safety Limit Switch