Siemens Safety Relay
RS Stock No.: 784-5850Brand: SiemensManufacturers Part No.: 3SK1211-1BB40Distrelec Article No.: 30402188

Technical documents
Specifications
Brand
SiemensRange
SIRIUS
Series
3SK1
Type
Output Module
For Use With
SIRIUS 3SK1
Supply Voltage
24 V dc
Normal State Configuration
4NO/1NC
Number of Inputs
0
Number of Outputs
6
Mounting Style
DIN Rail
Dimensions
100 x 22.5 x 121.7 mm
Terminal Type
Screw
Distrelec Product Id
30402188
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens Safety Relay
1
P.O.A.
Siemens Safety Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensRange
SIRIUS
Series
3SK1
Type
Output Module
For Use With
SIRIUS 3SK1
Supply Voltage
24 V dc
Normal State Configuration
4NO/1NC
Number of Inputs
0
Number of Outputs
6
Mounting Style
DIN Rail
Dimensions
100 x 22.5 x 121.7 mm
Terminal Type
Screw
Distrelec Product Id
30402188
Country of Origin
Germany