Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Manufacturer k.i.m.
Siemens
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Series
SIRIUS ACT
Width
40 (Dia.)mm
Dimensions
40 (Dia.) x 93.4 mm
Housing Material
Plastic
Push Button Material
Plastic
Country of Origin
Germany
Product details
Emergency Stop Push Button Heads, Plastic
Siemens extremely rugged IP69K 22 mm e-stop mushroom push button heads in high-grade plastic.
Available in a variety of colours and reset methods.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Manufacturer k.i.m.
Siemens
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Series
SIRIUS ACT
Width
40 (Dia.)mm
Dimensions
40 (Dia.) x 93.4 mm
Housing Material
Plastic
Push Button Material
Plastic
Country of Origin
Germany
Product details
Emergency Stop Push Button Heads, Plastic
Siemens extremely rugged IP69K 22 mm e-stop mushroom push button heads in high-grade plastic.
Available in a variety of colours and reset methods.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes