Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS ACT 3SU10 Series Black Push Button, 22mm Cutout, IP66, IP67, IP69K
1
P.O.A.
Siemens SIRIUS ACT 3SU10 Series Black Push Button, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
China