Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Number of Positions
2
Key Type
Ronis
Switch Actuation
Momentary
Key Withdrawal Position
O
Case Colour
Black
IP Rating
IP20
Angle of Throw
45°
Illuminated
No
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
Product details
22 mm Key Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic key-operated switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Number of Positions
2
Key Type
Ronis
Switch Actuation
Momentary
Key Withdrawal Position
O
Case Colour
Black
IP Rating
IP20
Angle of Throw
45°
Illuminated
No
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
Product details
22 mm Key Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic key-operated switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
