Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS ACT 3SU10 Series Blue Illuminated Momentary Push Button, 22mm Cutout, IP66, IP67, IP69(IP69K)

RS Stock No.: 874-1645Brand: SiemensManufacturers Part No.: 3SU1001-0AB50-0AA0Distrelec Article No.: 30020871
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.5mm

Better World Claim

Extended product life, Low carbon manufacture

Illuminated

Yes

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30020871

Country of Origin

China

Product details

22 mm Push Button Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic push button heads.
Avaliable in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Latching or Momentary available

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU10 Series Blue Illuminated Momentary Push Button, 22mm Cutout, IP66, IP67, IP69(IP69K)

P.O.A.

Siemens SIRIUS ACT 3SU10 Series Blue Illuminated Momentary Push Button, 22mm Cutout, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.5mm

Better World Claim

Extended product life, Low carbon manufacture

Illuminated

Yes

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30020871

Country of Origin

China

Product details

22 mm Push Button Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic push button heads.
Avaliable in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Latching or Momentary available

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1