Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head 40mm Diameter

RS Stock No.: 103-8499Brand: SiemensManufacturers Part No.: 3SU1001-1HB20-0AA0Distrelec Article No.: 30422073
brand-logo

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Manufacturer k.i.m.

Siemens

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Twist Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Illuminated

Yes

Push Button Diameter

40mm

Better World Claim

Extended product life, Low carbon manufacture

Width

40mm

Series

SIRIUS ACT

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head 40mm Diameter

P.O.A.

Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head 40mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Manufacturer k.i.m.

Siemens

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Twist Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Illuminated

Yes

Push Button Diameter

40mm

Better World Claim

Extended product life, Low carbon manufacture

Width

40mm

Series

SIRIUS ACT

Country of Origin

Germany