Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Marking
I/O
Better World Claim
Extended product life, Low carbon manufacture
Illuminated
Yes
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
22 mm Twin Push Button Heads
The 3SU1 series from Siemens offer a wide variety of quality, high performance twin push buttons for a multitude of applications. The 22mm modular range of twin push buttons are available for front panel mounting and rear conductor connection.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Marking
I/O
Better World Claim
Extended product life, Low carbon manufacture
Illuminated
Yes
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
22 mm Twin Push Button Heads
The 3SU1 series from Siemens offer a wide variety of quality, high performance twin push buttons for a multitude of applications. The 22mm modular range of twin push buttons are available for front panel mounting and rear conductor connection.