Technical documents
Specifications
Brand
SiemensIlluminated
Yes
Number of Positions
2
Switch Actuation
Momentary
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head
1
P.O.A.
Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensIlluminated
Yes
Number of Positions
2
Switch Actuation
Momentary
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic