Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout, Black/White Handle

Technical documents
Specifications
Brand
SiemensActuator Colour
Black/White
Illuminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Selector Switch
Switch Actuation
Latching
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic
Product details
22 mm Selector Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic selector switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensActuator Colour
Black/White
Illuminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Selector Switch
Switch Actuation
Latching
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic
Product details
22 mm Selector Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic selector switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1