Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout

RS Stock No.: 193-3061Brand: SiemensManufacturers Part No.: 3SU1002-2BM50-0AA0
brand-logo
View all in Selector Switch Heads

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Momentary

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

P.O.A.

Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout

P.O.A.

Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Momentary

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic