Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69
Angle of Throw
90°
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
22 mm Key Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic key-operated switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69
Angle of Throw
90°
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
22 mm Key Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic key-operated switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1