Siemens SIRIUS ACT 4-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 103-8513Brand: SiemensManufacturers Part No.: 3SU1030-4WS10-0AA0
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

4

Key Type

Round

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

45°

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

22 mm ID Key-Operated Switches & Keys

Professional range of Siemens ID key-operated black switches and keys from the SIRIUS ACT series. The switches have a latching actuator. The keys can be removed in all 4 positions. The keys are available in a variety of colours.

Black
4 Positions
IP65 Rated
Latching
Actuating Angle - 3 x 45°

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 4-position Key Switch Head, Latching, 22mm Cutout

P.O.A.

Siemens SIRIUS ACT 4-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

4

Key Type

Round

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

45°

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

22 mm ID Key-Operated Switches & Keys

Professional range of Siemens ID key-operated black switches and keys from the SIRIUS ACT series. The switches have a latching actuator. The keys can be removed in all 4 positions. The keys are available in a variety of colours.

Black
4 Positions
IP65 Rated
Latching
Actuating Angle - 3 x 45°