Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 135-5625Brand: SiemensManufacturers Part No.: 3SU1050-1BD20-0AA0
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

40mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

China

Product details

22 mm Mushroom Push Button Heads

The 3SU1 series from Siemens offer a wide variety of quality, high performance mushroom push buttons for a multitude of applications. The 22mm modular range of mushroom push buttons are available for front panel mounting and rear conductor connection.

IP65, 67 and 69K
Robust, compact design
Available in a wide range of colours

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K

P.O.A.

Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

40mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

China

Product details

22 mm Mushroom Push Button Heads

The 3SU1 series from Siemens offer a wide variety of quality, high performance mushroom push buttons for a multitude of applications. The 22mm modular range of mushroom push buttons are available for front panel mounting and rear conductor connection.

IP65, 67 and 69K
Robust, compact design
Available in a wide range of colours