Siemens SIRIUS ACT 3SU10 Series, Pull Release, Emergency Stop Push Button Head

RS Stock No.: 874-1923Brand: SiemensManufacturers Part No.: 3SU1050-1HA20-0AA0
brand-logo

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Manufacturer k.i.m.

Siemens

Cutout Diameter

22mm

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Pull Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Metal

Illuminated

No

Better World Claim

Extended product life, Low carbon manufacture

Dimensions

40 (Dia.) x 71.6 mm

Series

SIRIUS ACT

Housing Material

Metal

Push Button Material

Metal

Width

40 (Dia.)mm

Country of Origin

Germany

Product details

Emergency Stop Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K 22 mm metal e-stop mushroom push button heads.
Available in a variety of colours and reset methods.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU10 Series, Pull Release, Emergency Stop Push Button Head

P.O.A.

Siemens SIRIUS ACT 3SU10 Series, Pull Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Manufacturer k.i.m.

Siemens

Cutout Diameter

22mm

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Pull Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Metal

Illuminated

No

Better World Claim

Extended product life, Low carbon manufacture

Dimensions

40 (Dia.) x 71.6 mm

Series

SIRIUS ACT

Housing Material

Metal

Push Button Material

Metal

Width

40 (Dia.)mm

Country of Origin

Germany

Product details

Emergency Stop Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K 22 mm metal e-stop mushroom push button heads.
Available in a variety of colours and reset methods.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes