Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head

Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Manufacturer k.i.m.
Siemens
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Metal
IP Rating
IP66, IP67, IP69(IP69K)
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Series
SIRIUS ACT
Width
40 (Dia.)mm
Push Button Material
Metal
Housing Material
Metal
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Manufacturer k.i.m.
Siemens
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Metal
IP Rating
IP66, IP67, IP69(IP69K)
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Series
SIRIUS ACT
Width
40 (Dia.)mm
Push Button Material
Metal
Housing Material
Metal
Country of Origin
Germany