Siemens SIRIUS ACT 3SU10 Series, Key Release, Emergency Stop Push Button Head 40mm Diameter

RS Stock No.: 135-5627Brand: SiemensManufacturers Part No.: 3SU1050-1HF20-0AA0
brand-logo

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Manufacturer k.i.m.

Siemens

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Key Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69, IP69K

Illuminated

No

Push Button Diameter

40mm

Better World Claim

Extended product life, Low carbon manufacture

Width

40 (Dia.)mm

Series

SIRIUS ACT

Country of Origin

Germany

Product details

Emergency Stop Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K 22 mm metal e-stop mushroom push button heads.
Available in a variety of colours and reset methods.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU10 Series, Key Release, Emergency Stop Push Button Head 40mm Diameter

P.O.A.

Siemens SIRIUS ACT 3SU10 Series, Key Release, Emergency Stop Push Button Head 40mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Manufacturer k.i.m.

Siemens

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Key Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69, IP69K

Illuminated

No

Push Button Diameter

40mm

Better World Claim

Extended product life, Low carbon manufacture

Width

40 (Dia.)mm

Series

SIRIUS ACT

Country of Origin

Germany

Product details

Emergency Stop Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K 22 mm metal e-stop mushroom push button heads.
Available in a variety of colours and reset methods.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes