Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Push Button Material
Plastic
Housing Material
Metal
Width
60 Dia.mm
Series
SIRIUS ACT
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Push Button Material
Plastic
Housing Material
Metal
Width
60 Dia.mm
Series
SIRIUS ACT
Country of Origin
Germany