Siemens SIRIUS ACT 3SU10 Series 4 Position Selector Switch Head, 22mm Cutout, White Handle

RS Stock No.: 193-3328Brand: SiemensManufacturers Part No.: 3SU1050-2AS60-0AA0
brand-logo
View all in Selector Switch Heads

Technical documents

Specifications

Brand

Siemens

Actuator Colour

White

Number of Positions

4

Cutout Diameter

22mm

Actuator Type

Selector Switch

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

P.O.A.

Siemens SIRIUS ACT 3SU10 Series 4 Position Selector Switch Head, 22mm Cutout, White Handle

P.O.A.

Siemens SIRIUS ACT 3SU10 Series 4 Position Selector Switch Head, 22mm Cutout, White Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Actuator Colour

White

Number of Positions

4

Cutout Diameter

22mm

Actuator Type

Selector Switch

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic