Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 22mm Cutout

RS Stock No.: 135-5631Brand: SiemensManufacturers Part No.: 3SU1050-4BC01-0AA0Distrelec Article No.: 30137371
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

Ronis

Key Withdrawal Position

O

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Distrelec Product Id

30137371

Country of Origin

Czech Republic

Product details

22 mm Key Switch Heads, Metal (Shiny)

Siemens extremely rugged IP69K shiny metal key-operated switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 22mm Cutout

P.O.A.

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

Ronis

Key Withdrawal Position

O

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Distrelec Product Id

30137371

Country of Origin

Czech Republic

Product details

22 mm Key Switch Heads, Metal (Shiny)

Siemens extremely rugged IP69K shiny metal key-operated switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

You may be interested in