Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 181-2824Brand: SiemensManufacturers Part No.: 3SU1050-4CF01-0AA0
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Key Withdrawal Position

O

Switch Actuation

Latching

IP Rating

IP20, IP66, IP67, IP69, IP69K

Angle of Throw

90°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22mm Cutout

P.O.A.

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Key Withdrawal Position

O

Switch Actuation

Latching

IP Rating

IP20, IP66, IP67, IP69, IP69K

Angle of Throw

90°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

You may be interested in